Heat Shrink Tubing, Flexible 1.276" (32.40mm) 2 to 1 Black 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X2-30.0-0-FSP-SM

DigiKey Part Number
484-X2-30.0-0-FSP-SM-50-ND
484-X2-30.0-0-FSP-SM-DS-ND
Manufacturer
Manufacturer Product Number
X2-30.0-0-FSP-SM
Description
HEATSHRINK TUBING 50M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.276" (32.40mm) 2 to 1 Black 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
164.0' (50.0m)
Inner Diameter - Supplied
1.276" (32.40mm)
Inner Diameter - Recovered
0.591" (15.01mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Abrasion Resistant, Flame Retardant
Color
Operating Temperature
-30°C ~ 125°C
Grade
-
Qualification
-
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
19,11000 €9,11 €
57,49600 €37,48 €
106,89300 €68,93 €
206,34000 €126,80 €
505,84100 €292,05 €
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
504,36160 €218,08 €
Manufacturers Standard Package
Unit Price without VAT:9,11000 €
Unit Price with VAT:11,29640 €