
WXA-0072-2-9CS2405 | |
|---|---|
DigiKey Part Number | WXA-0072-2-9CS2405-ND |
Manufacturer | |
Manufacturer Product Number | WXA-0072-2-9CS2405 |
Description | HOOK-UP DUAL WALL STRND 2AWG WHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 AWG Hook-Up, Dual Wall Wire 665/30 White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 665/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.388" (9.86mm) | |
Jacket (Insulation) Thickness | 0.014" (0.35mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 6,50750 € | 65.075,00 € |
| Unit Price without VAT: | 6,50750 € |
|---|---|
| Unit Price with VAT: | 8,06930 € |

