
| VERSAFIT-1-KT1-REFILL | |
|---|---|
| DigiKey Part Number | VER001K-ND | 
| Manufacturer | |
| Manufacturer Product Number | VERSAFIT-1-KT1-REFILL | 
| Description | HEATSHRINK 1"X6" 10 PCS BLK | 
| Customer Reference | |
| Detailed Description | Heat Shrink Kit 2 to 1 Black | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Raychem Cable Protection | |
| Series | ||
| Packaging | Refill Pack | |
| Part Status | Discontinued at Digi-Key | |
| Values | 10 pcs - 6" (152.4mm) Lengths | |
| Diameter | 1" | |
| Color | Black | |
| Shrinkage Ratio | 2 to 1 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | 6,24050 € | 124,81 € | 
| Unit Price without VAT: | 6,24050 € | 
|---|---|
| Unit Price with VAT: | 7,73822 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece