
VERSAFIT-1/2-0-SP-SM | |
|---|---|
DigiKey Part Number | 484-VERSAFIT-1/2-0-SP-SM-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-1/2-0-SP-SM |
Description | HEATSHRINK 0.54" BLACK |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.540" (13.72mm) 2 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.540" (13.72mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.530 | 0,82572 € | 1.263,35 € |
| Unit Price without VAT: | 0,82572 € |
|---|---|
| Unit Price with VAT: | 1,02389 € |

