
V2-9.0-0-FSP-SM | |
|---|---|
DigiKey Part Number | V2-9.0-50-ND |
Manufacturer | |
Manufacturer Product Number | V2-9.0-0-FSP-SM |
Description | HEATSHRINK 0.378" BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.378" (9.60mm) 2 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 164.0' (50.0m) | |
Inner Diameter - Supplied | 0.378" (9.60mm) | |
Inner Diameter - Recovered | 0.178" (4.52mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,12160 € | 56,08 € |
| 100 | 1,03160 € | 103,16 € |
| 150 | 0,98233 € | 147,35 € |
| 250 | 0,92360 € | 230,90 € |
| 350 | 0,88683 € | 310,39 € |
| 500 | 0,87202 € | 436,01 € |
| Unit Price without VAT: | 1,12160 € |
|---|---|
| Unit Price with VAT: | 1,39078 € |


