
TMS-SCE-1K-1/4-2.0-4 | |
|---|---|
DigiKey Part Number | A119352TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-1K-1/4-2.0-4 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.25" x 1.97" (6.4mm x 50.0mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,92282 € | 922,82 € |
| 2.000 | 0,87879 € | 1.757,58 € |
| 3.000 | 0,85402 € | 2.562,06 € |
| 5.000 | 0,82381 € | 4.119,05 € |
| 7.000 | 0,80450 € | 5.631,50 € |
| 10.000 | 0,78454 € | 7.845,40 € |
| Unit Price without VAT: | 0,92282 € |
|---|---|
| Unit Price with VAT: | 1,14430 € |

