
TE3112-PRINTER | |
|---|---|
DigiKey Part Number | TE3112-PRINTER-ND |
Manufacturer | |
Manufacturer Product Number | TE3112-PRINTER |
Description | TE3112-PRINTER |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer - Industrial 300 dpi (12 dots/mm), 240V, Ethernet, Paper Width 4.5" (116mm), Serial (RS-232C), USB 2.0 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer - Industrial | |
Style | Labels, Markers | |
Specifications | 300 dpi (12 dots/mm), 240V, Ethernet, Paper Width 4.5" (116mm), Serial (RS-232C), USB 2.0 | |
Includes | - | |
Base Product Number |

