MFR Recommended

T6112DS-PRINTER | |
|---|---|
DigiKey Part Number | T6112DS-PRINTER-ND |
Manufacturer | |
Manufacturer Product Number | T6112DS-PRINTER |
Description | T6112DS-PRINTER |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 300 dpi (12 dots/mm), Paper Width 4.2" (105.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Labels | |
Specifications | 300 dpi (12 dots/mm), Paper Width 4.2" (105.6mm) | |
Includes | - | |
Base Product Number |


