
T208M-PRINTER | |
|---|---|
DigiKey Part Number | T208M-PRINTER-ND |
Manufacturer | |
Manufacturer Product Number | T208M-PRINTER |
Description | PRINTER THERMAL TRANSFER STD |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 203 dpi (8 dots/mm), Paper Width 4.6" (118mm), Serial (RS-232), USB 1.1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Labels | |
Specifications | 203 dpi (8 dots/mm), Paper Width 4.6" (118mm), Serial (RS-232), USB 1.1 | |
Includes | - | |
Weight | 3.2 lbs (1.5 kg) | |
Base Product Number |

