Desktop Thermal Printer, Transfer 300 dpi (12 dots/mm), Paper Width 4.6" (118mm), Serial (RS-232), USB 1.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T212M-C-PRINTER

DigiKey Part Number
T212M-C-PRINTER-ND
Manufacturer
Manufacturer Product Number
T212M-C-PRINTER
Description
T212M-C-PRINTER
Customer Reference
Detailed Description
Desktop Thermal Printer, Transfer 300 dpi (12 dots/mm), Paper Width 4.6" (118mm), Serial (RS-232), USB 1.1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Box
Part Status
Obsolete
Type
Desktop
Type Attributes
Thermal Printer, Transfer
Style
Labels
Specifications
300 dpi (12 dots/mm), Paper Width 4.6" (118mm), Serial (RS-232), USB 1.1
Includes
-
Weight
3.2 lbs (1.5 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.