MFR Recommended
MFR Recommended

RNF-100-3/8-CL-SP | |
|---|---|
DigiKey Part Number  | 484-RNF-100-3/8-CL-SP-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RNF-100-3/8-CL-SP  | 
Description  | HEATSHRINK 3/8" CLEAR  | 
Customer Reference  | |
Detailed Description  | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 5118.1' (1560.0m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Spool  | |
Part Status  | Discontinued at Digi-Key  | |
Type  | ||
Shrinkage Ratio  | ||
Length  | 5118.1' (1560.0m)  | |
Inner Diameter - Supplied  | 0.375" (9.53mm)  | |
Inner Diameter - Recovered  | 0.187" (4.75mm)  | |
Recovered Wall Thickness  | 0.025" (0.64mm)  | |
Material  | ||
Features  | Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant  | |
Color  | ||
Operating Temperature  | -55°C ~ 135°C  | |
Shrink Temperature  | 95°C  | |
Storage/Refrigeration Temperature  | -  | |
Shelf Life  | 144 Months  | |
Shelf Life Start  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.560 | 1,04119 € | 1.624,26 € | 
| Unit Price without VAT: | 1,04119 € | 
|---|---|
| Unit Price with VAT: | 1,29108 € | 


