
RNF-100-1/8-2-SP | |
|---|---|
DigiKey Part Number | A119814-300-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1/8-2-SP |
Description | HEATSHRINK 1/8" X 984.3' RED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Red 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 984.3' (300.0m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,63213 € | 189,64 € |
| 600 | 0,58885 € | 353,31 € |
| Unit Price without VAT: | 0,63213 € |
|---|---|
| Unit Price with VAT: | 0,78384 € |

