
QUP12BK | |
|---|---|
DigiKey Part Number | QUP12BK-ND |
Manufacturer | |
Manufacturer Product Number | QUP12BK |
Description | LABEL ID/RATINGS 6"X0.25" BK/YLL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Arrangement Text Only |
Manufacturer TE Connectivity Raychem Cable Protection | Legend (Symbol Only) No Symbol |
Series | Color - Background Black |
Packaging Sheet | Color - Legend White |
Part Status Active | Length 6.000" (152.40mm) |
Print Type Pre-Printed | Width 0.250" (6.35mm) 1/4" |
Applications General | Shape Rectangle |
Application Specifics Notice | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 3,94900 € | 39,49 € |
| 25 | 3,55120 € | 88,78 € |
| 50 | 3,28460 € | 164,23 € |
| 100 | 3,04430 € | 304,43 € |
| 250 | 2,76252 € | 690,63 € |
| 500 | 2,57364 € | 1.286,82 € |
| 1.000 | 2,40336 € | 2.403,36 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,48520 € |

