
QC143 | |
|---|---|
DigiKey Part Number | QC143-ND |
Manufacturer | |
Manufacturer Product Number | QC143 |
Description | LABEL ID/RATINGS 2"X0.5" GR/WHT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Notice | |
Arrangement | Text Only | |
Legend (Text) | Verification. By. Date. Due. ID | |
Legend (Symbol Only) | No Symbol | |
Color - Background | White | |
Color - Legend | Green | |
Length | 2.000" (50.80mm) | |
Width | 0.500" (12.70mm) 1/2" | |
Diameter - Label | - | |
Location | - | |
Material - Body | - | |
Mounting Type | - | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,09000 € | 42,09 € |
| 10 | 32,39600 € | 323,96 € |
| 25 | 29,37320 € | 734,33 € |
| 50 | 27,34740 € | 1.367,37 € |
| 100 | 25,52140 € | 2.552,14 € |
| 250 | 23,38088 € | 5.845,22 € |
| Unit Price without VAT: | 42,09000 € |
|---|---|
| Unit Price with VAT: | 52,19160 € |

