White Die-Cut Label 0.375" x 0.375" (9.5mm x 9.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC-095095-10-9

DigiKey Part Number
NC-095095-10-9-ND
Manufacturer
Manufacturer Product Number
NC-095095-10-9
Description
LABEL DIE-CUT 0.375"X0.375" WHT
Customer Reference
Detailed Description
White Die-Cut Label 0.375" x 0.375" (9.5mm x 9.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Box
Part Status
Obsolete
Label Type
Die-Cut
Label Size
0.375" x 0.375" (9.5mm x 9.5mm)
Color
White
Material
Nylon
For Use With/Related Products
T308S Thermal Transfer Printer
Operating Temperature
-40°C ~ 140°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.