Image for NB34402001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB34402001

DigiKey Part Number
484-NB34402001-ND
Manufacturer
Manufacturer Product Number
NB34402001
Description
HEATSHRINK 3/4" TAK-SLEEVE-NO.2-
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Chemical Resistant, Cut-Through Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 175°C
Grade
-
Qualification
-
Shrink Temperature
155°C
Storage/Refrigeration Temperature
-
Shelf Life
36 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.