
HM-762508-2.5-8A | |
|---|---|
DigiKey Part Number | HM-762508-2.5-8A-ND |
Manufacturer | |
Manufacturer Product Number | HM-762508-2.5-8A |
Description | LABEL HI TACK METAL 76.2X50.8MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Die Cut 3.00" x 2.00" (76.2mm x 50.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 2500 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Metallized Polyester | |
Label Size | 3.00" x 2.00" (76.2mm x 50.8mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,55508 € | 4.163,10 € |
| Unit Price without VAT: | 0,55508 € |
|---|---|
| Unit Price with VAT: | 0,68830 € |

