
HEX54-AC-00-23-A10-1 | |
|---|---|
DigiKey Part Number | HEX54-AC-00-23-A10-1-ND |
Manufacturer | |
Manufacturer Product Number | HEX54-AC-00-23-A10-1 |
Description | CONN BCKSH ADPT SZ22 1 5/16-18 |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter 1 5/16-18 UNEF-2B 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 1.496" (38.00mm) | |
Diameter - Outside | 1.614" (41.00mm) | |
Shell Size - Insert | 22 | |
Thread Size | 1 5/16-18 UNEF-2B | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Clamping Nut | |
Ingress Protection | - | |
Includes | 4 pcs - 1 Backshell, 1 Clamping Nut, 1 Conic Ring, 1 Star | |
Material Flammability Rating | - | |
For Use With/Related Products | Multiple Series | |
Base Product Number |

