
HEX51-AC-90-12-A3-1 | |
|---|---|
DigiKey Part Number | HEX51-AC-90-12-A3-1-ND |
Manufacturer | |
Manufacturer Product Number | HEX51-AC-90-12-A3-1 |
Description | CONN ADAPTER |
Customer Reference | |
Detailed Description | Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | - | |
Thread Size | - | |
Cable Exit | - | |
Material | - | |
Plating | - | |
Shielding | - | |
Color | - | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | - | |
Base Product Number |

