cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEX40-AB-00-21-A9-3

DigiKey Part Number
HEX40-AB-00-21-A9-3-ND
Manufacturer
Manufacturer Product Number
HEX40-AB-00-21-A9-3
Description
CONN BACKSH BANDING SZ21 G M31
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Banding M31x1 21, G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Banding
Cable Opening
-
Diameter - Outside
1.516" (38.50mm)
Shell Size - Insert
21, G
Thread Size
M31x1
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Bandstrap
Ingress Protection
-
Includes
6 pcs - 1 Backshell, 1 Bandstrap, 1 Clamping Nut, 1 Conic Ring, 1 O-Ring, 1 Star
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 25 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
28323,26643 €9.051,46 €
Unit Price without VAT:323,26643 €
Unit Price with VAT:400,85037 €

Other Suppliers on DigiKey

25In Stock
Ships from WEC