Parametric Equivalent

| FLHTC0311-22-0CS2997 | |
|---|---|
| DigiKey Part Number | FLHTC0311-22-0CS2997-ND | 
| Manufacturer | |
| Manufacturer Product Number | FLHTC0311-22-0CS2997 | 
| Description | HOOK-UP STRND 22AWG 600V BLACK | 
| Customer Reference | |
| Detailed Description | 22 AWG Hook-Up Wire 19/34 Black 600V | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Cable Type | ||
| Wire Gauge | ||
| Conductor Strand | 19/34 | |
| Conductor Material | ||
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
| Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
| Length | - | |
| Voltage | 600V | |
| Operating Temperature | 200°C | |
| Jacket Color | ||
| Ratings | UL Style 3557 | |
| Features | High Temperature | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece