
| FB2-3.0/1.5-0-SP | |
|---|---|
| DigiKey Part Number | 484-FB2-3.0/1.5-0-SP-DS-ND | 
| Manufacturer | |
| Manufacturer Product Number | FB2-3.0/1.5-0-SP | 
| Description | HEATSHRINK TUBING METER | 
| Customer Reference | |
| Detailed Description | Heat Shrink Tubing, Flexible 0.118" (3.00mm) 2 to 1 Black Enter Number of Meters in Order Quantity | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Digi-Spool®, Continuous Spool | |
| Part Status | Obsolete | |
| Type | ||
| Shrinkage Ratio | ||
| Length | Enter Number of Meters in Order Quantity | |
| Inner Diameter - Supplied | 0.118" (3.00mm) | |
| Inner Diameter - Recovered | 0.059" (1.50mm) | |
| Recovered Wall Thickness | 0.017" (0.43mm) | |
| Material | ||
| Features | Flame Retardant | |
| Color | ||
| Operating Temperature | -30°C ~ 105°C | |
| Shrink Temperature | 110°C | |
| Storage/Refrigeration Temperature | - | |
| Shelf Life | - | |
| Spool Size | 656.2' (200.0m) | |
| Shelf Life Start | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,00000 € | 2,00 € | 
| 2 | 1,84000 € | 3,68 € | 
| 3 | 1,75000 € | 5,25 € | 
| 5 | 1,64400 € | 8,22 € | 
| 7 | 1,57857 € | 11,05 € | 
| 10 | 1,51200 € | 15,12 € | 
| 25 | 1,35400 € | 33,85 € | 
| 50 | 1,24520 € | 62,26 € | 
| 100 | 1,14530 € | 114,53 € | 
| Unit Price without VAT: | 2,00000 € | 
|---|---|
| Unit Price with VAT: | 2,48000 € | 

 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece