New Product
Heat Shrink Tubing, Flexible 0.787" (19.99mm) 2 to 1 Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES52614001

DigiKey Part Number
484-ES52614001-ND
Manufacturer
Manufacturer Product Number
ES52614001
Description
EVBB-20/9.5-3- SPOOL METER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.787" (19.99mm) 2 to 1 Orange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
0.787" (19.99mm)
Mfr
Inner Diameter - Recovered
0.374" (9.50mm)
Series
Recovered Wall Thickness
0.030" (0.76mm)
Packaging
Spool
Material
Part Status
Active
Color
Type
Operating Temperature
-40°C ~ 125°C
Shrinkage Ratio
Shrink Temperature
70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.425
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
757,61747 €571,31 €
1507,18553 €1.077,83 €
Manufacturers Standard Package
Unit Price without VAT:7,61747 €
Unit Price with VAT:9,44566 €