
PROV-VERSAFIT-3/64-0-STK | |
|---|---|
DigiKey Part Number | 484-PROV-VERSAFIT-3/64-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | PROV-VERSAFIT-3/64-0-STK |
Description | HEATSHRINK 0.064" X 4' BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.064" (1.63mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.064" (1.63mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,77153 € | 964,41 € |
| Unit Price without VAT: | 0,77153 € |
|---|---|
| Unit Price with VAT: | 0,95670 € |

