
EC9969-000 | |
|---|---|
DigiKey Part Number | EC9969-000-ND |
Manufacturer | |
Manufacturer Product Number | EC9969-000 |
Description | WIRE MARKER PUSH ON YELLOW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | - | |
Cable Diameter | 0.060" ~ 0.080" (1.52mm ~ 2.03mm) | |
Legend | O | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -45°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01518 € | 151,80 € |
| Unit Price without VAT: | 0,01518 € |
|---|---|
| Unit Price with VAT: | 0,01882 € |

