
| EC9958-000 | |
|---|---|
| DigiKey Part Number | EC9958-000-ND | 
| Manufacturer | |
| Manufacturer Product Number | EC9958-000 | 
| Description | WIRE MARKER PUSH ON YELLOW | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Wire Marker, Push On Yellow Poly-Vinyl Chloride (PVC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Raychem Cable Protection | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Wire Marker, Push On | |
| Size | - | |
| Cable Diameter | 0.060" ~ 0.080" (1.52mm ~ 2.03mm) | |
| Legend | G | |
| Color | Yellow | |
| Material | Poly-Vinyl Chloride (PVC) | |
| Operating Temperature | -45°C ~ 70°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | 0,01518 € | 151,80 € | 
| Unit Price without VAT: | 0,01518 € | 
|---|---|
| Unit Price with VAT: | 0,01882 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece