
EC6642-000 | |
|---|---|
DigiKey Part Number | EC6642-000-ND |
Manufacturer | |
Manufacturer Product Number | EC6642-000 |
Description | UV-SCE-3/8-2.0-S1-4 |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.38" W x 2.00" L (9.5mm x 50.8mm); Cable O.D. 0.22" ~ 0.32" (5.6mm ~ 8.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 0.38" W x 2.00" L (9.5mm x 50.8mm); Cable O.D. 0.22" ~ 0.32" (5.6mm ~ 8.1mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | T200, T312M, T312Mi, T2212, T3212, T3224, T6112DS, TE3112, TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 200°C | |
Base Product Number |

