MFR Recommended

EC3533-000 | |
|---|---|
DigiKey Part Number | EC3533-000-ND |
Manufacturer | |
Manufacturer Product Number | EC3533-000 |
Description | WIRE MARKER PUSH ON WHITE |
Customer Reference | |
Detailed Description | Wire Marker, Push On White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Wire Marker, Push On | |
Size | - | |
Cable Diameter | 0.110" ~ 0.197" (2.80mm ~ 5.00mm) | |
Legend | - | |
Color | White | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -45°C ~ 70°C | |
Base Product Number |


