
3-1194948-0 | |
|---|---|
DigiKey Part Number | 3-1194948-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-1194948-0 |
Description | SLDR SLV WIRE-WIRE 0.07/0.075" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.070" (1.78mm), 0.075" (1.91mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire to Wire | |
Diameter | 0.070" (1.78mm), 0.075" (1.91mm) | |
Length | 1.050" (26.67mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |

