
| CR1081-000 | |
|---|---|
| DigiKey Part Number | CR1081-000-ND | 
| Manufacturer | |
| Manufacturer Product Number | CR1081-000 | 
| Description | LABEL HEAT SHRINKABLE WHITE | 
| Customer Reference | |
| Detailed Description | White Heat Shrinkable Label 0.19" x 1.97" (4.8mm x 50.0mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Raychem Cable Protection | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Label Type | Heat Shrinkable | |
| Label Size | 0.19" x 1.97" (4.8mm x 50.0mm) | |
| Color | White | |
| Material | Fluoropolymer, Flame Retardant, Fluid Resistant | |
| For Use With/Related Products | T312M Thermal Transfer Printer | |
| Operating Temperature | -55°C ~ 225°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece