
CR3826-000 | |
|---|---|
DigiKey Part Number | CR3826-000-ND |
Manufacturer | |
Manufacturer Product Number | CR3826-000 |
Description | SLDR SLV WIRE-WIRE 0.026/0.03" |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.026" (0.66mm), 0.030" (0.76mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.026" (0.66mm), 0.030" (0.76mm) | |
Length | 0.200" (5.08mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,01456 € | 3.043,68 € |
| Unit Price without VAT: | 1,01456 € |
|---|---|
| Unit Price with VAT: | 1,25805 € |

