
| CM9820-000 | |
|---|---|
| DigiKey Part Number | CM9820-000-ND | 
| Manufacturer | |
| Manufacturer Product Number | CM9820-000 | 
| Description | SLDR SLV WIRE-WIRE 0.075/0.105" | 
| Customer Reference | |
| Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.075" (1.91mm), 0.105" (2.67mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Raychem Cable Protection | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Wire to Wire | |
| Diameter | 0.075" (1.91mm), 0.105" (2.67mm) | |
| Length | 0.650" (16.51mm) | |
| Color | Transparent - Blue | |
| Features | Environment Resistant, Immersion Resistant, Pre-Installed Lead Wire | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece