Direct

| TAK-SLEEVE-1/8-X-STK | |
|---|---|
| DigiKey Part Number | TAK-SLEEVE-1/8-X-STK-ND | 
| Manufacturer | |
| Manufacturer Product Number | TAK-SLEEVE-1/8-X-STK | 
| Description | HEATSHRINK 1/8" CLEAR | 
| Customer Reference | |
| Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 4.00' (1.22m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | ||
| Shrinkage Ratio | ||
| Length | 4.00' (1.22m) | |
| Inner Diameter - Supplied | 0.125" (3.18mm) | |
| Inner Diameter - Recovered | 0.040" (1.02mm) | |
| Recovered Wall Thickness | 0.019" (0.48mm) | |
| Material | ||
| Features | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Cut-Through Resistant, Solvent Resistant | |
| Color | ||
| Operating Temperature | -55°C ~ 175°C | |
| Grade | - | |
| Qualification | - | |
| Shrink Temperature | 155°C | |
| Storage/Refrigeration Temperature | - | |
| Shelf Life | - | |
| Shelf Life Start | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece