
CC2643-000 | |
|---|---|
DigiKey Part Number | CC2643-000-ND |
Manufacturer | |
Manufacturer Product Number | CC2643-000 |
Description | CONN TERM PIN 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.197" (5.00mm) | |
Wire Gauge | 14-16 AWG | |
Length - Overall | 1.339" (34.00mm) | |
Length - Barrel | - | |
Insulation | Fully Insulated Heat Shrink | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | Blue | |
Insulation Diameter | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,96588 € | 3.090,82 € |
| Unit Price without VAT: | 0,96588 € |
|---|---|
| Unit Price with VAT: | 1,19769 € |


