
CC2632-000 | |
|---|---|
DigiKey Part Number | CC2632-000-ND |
Manufacturer | |
Manufacturer Product Number | CC2632-000 |
Description | CONN TERM RCPT 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.157" (4.00mm) | |
Wire Gauge | 18-22 AWG | |
Length - Overall | 1.181" (30.00mm) | |
Length - Barrel | - | |
Insulation | Fully Insulated Heat Shrink | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | Red | |
Insulation Diameter | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 1,13284 € | 3.058,67 € |
| Unit Price without VAT: | 1,13284 € |
|---|---|
| Unit Price with VAT: | 1,40472 € |


