Parametric Equivalent

CB5092-000 | |
|---|---|
DigiKey Part Number | CB5092-000-ND |
Manufacturer | |
Manufacturer Product Number | CB5092-000 |
Description | HEATSHRINK 1.3" X 4' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.300" (33.02mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.300" (33.02mm) | |
Inner Diameter - Recovered | 0.374" (9.50mm) | |
Recovered Wall Thickness | 0.105" (2.67mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 90°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 24,37800 € | 487,56 € |
| Unit Price without VAT: | 24,37800 € |
|---|---|
| Unit Price with VAT: | 30,22872 € |



