
B-021-26-N | |
|---|---|
DigiKey Part Number | B-021-26-N-ND |
Manufacturer | |
Manufacturer Product Number | B-021-26-N |
Description | SLDR SLEEVE WIRE-PIN 0.25" BLU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Wire to Pin Solder Sleeve Transparent - Blue 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Pin | |
Diameter | 0.250" (6.35mm) | |
Length | 1.260" (32.00mm) | |
Color | Transparent - Blue | |
Features | Pre-Installed Lead Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,87468 € | 3.437,34 € |
| Unit Price without VAT: | 6,87468 € |
|---|---|
| Unit Price with VAT: | 8,52460 € |

