
B-003-02 | |
|---|---|
DigiKey Part Number | B-003-02-ND |
Manufacturer | |
Manufacturer Product Number | B-003-02 |
Description | SLDR SLEEVE WIRE-WIRE 0.27/0.29" |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Clear 0.270" (6.86mm), 0.290" (7.37mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.270" (6.86mm), 0.290" (7.37mm) | |
Length | 0.845" (21.46mm) | |
Color | Transparent - Clear | |
Features | Pre-Installed Lead Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 5,89879 € | 6.488,67 € |
| Unit Price without VAT: | 5,89879 € |
|---|---|
| Unit Price with VAT: | 7,31450 € |

