
81A0111-22-0 | |
|---|---|
DigiKey Part Number | 81A0111-22-0-ND |
Manufacturer | |
Manufacturer Product Number | 81A0111-22-0 |
Description | HOOK-UP STRND 22AWG BLACK 5000' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Black 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.042" (1.07mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | 5000' (1524.0m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 | |
Base Product Number |

