
7522B0331-0 | |
|---|---|
DigiKey Part Number | 7522B0331-0-ND |
Manufacturer | |
Manufacturer Product Number | 7522B0331-0 |
Description | CABLE TWINAXIAL 22AWG |
Customer Reference | |
Detailed Description | Twinaxial Cable 22 AWG 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 22 AWG | |
Conductor Strand | 19 Strands / 34 AWG | |
Jacket (Insulation) Material | Thermorad® | |
Jacket (Insulation) Diameter | 0.154" (3.91mm) | |
Shield Type | Spiral | |
Impedance | 75 Ohms | |
Length | - | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Rayolin | |
Dielectric Diameter | 0.060" (1.52mm) | |
Shield Material | Aluminum, Polyester | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | - | |
Base Product Number |

