
7024B0131-9 | |
|---|---|
DigiKey Part Number | 7024B0131-9-ND |
Manufacturer | |
Manufacturer Product Number | 7024B0131-9 |
Description | COAX CABLE MULTI CORE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 24 AWG 70 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | 19 Strands / 36 AWG (3) | |
Jacket (Insulation) Material | Polyvinylidene Fluoride (PVDF) | |
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Shield Type | Braid | |
Impedance | 70 Ohms | |
Length | - | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Rayolin | |
Dielectric Diameter | 0.041" (1.04mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,53028 € | 8.825,70 € |
| Unit Price without VAT: | 3,53028 € |
|---|---|
| Unit Price with VAT: | 4,37755 € |

