
608036-5 | |
|---|---|
DigiKey Part Number | 484-608036-5-ND |
Manufacturer | |
Manufacturer Product Number | 608036-5 |
Description | TAPE ELECTRICAL GRN/RED 1"X12YDS |
Customer Reference | |
Detailed Description | Electrical Tape Rubber, Self Fusing Adhesive Green, Red 1.00" (25.40mm) X 36' (11.0m) 12 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber, Self Fusing | |
Backing, Carrier | - | |
Thickness | 0.0200" (20.0 mils, 0.508mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 36' (11.0m) 12 yds | |
Color | Green, Red | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |

