
| 55PC7002-9/93/96CS3109 | |
|---|---|
| DigiKey Part Number | 55PC7002-9/93/96CS3109-ND | 
| Manufacturer | |
| Manufacturer Product Number | 55PC7002-9/93/96CS3109 | 
| Description | CABLE 3COND 22AWG | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 3 (1 Triad Twisted) Conductor Multi-Conductor Cable 22 AWG | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | ||
| Number of Conductors | 3 (1 Triad Twisted) | |
| Wire Gauge | ||
| Conductor Strand | 19/34 | |
| Conductor Material | Copper, Tinned | |
| Jacket (Insulation) Material | - | |
| Jacket (Insulation) Diameter | 0.089" (2.26mm) | |
| Shield Type | - | |
| Length | - | |
| Jacket Color | - | |
| Voltage | 600 V | |
| Operating Temperature | 150°C | |
| Jacket (Insulation) Thickness | - | |
| Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
| Shield Material | - | |
| Shield Coverage | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 2,09681 € | 4.193,62 € | 
| Unit Price without VAT: | 2,09681 € | 
|---|---|
| Unit Price with VAT: | 2,60004 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece