
55PC6306-14-3/6/9-4CS3362 | |
|---|---|
DigiKey Part Number | 55PC6306-14-3/6/9-4CS3362-ND |
Manufacturer | |
Manufacturer Product Number | 55PC6306-14-3/6/9-4CS3362 |
Description | CABLE 3COND 14AWG YELLOW SHLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Yellow 14 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | Copper, Nickel Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.297" (7.54mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Yellow | |
Voltage | 2 kV | |
Operating Temperature | 200°C | |
Jacket (Insulation) Thickness | 0.0085" (0.216mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Nickel Coated | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,59017 € | 9.590,17 € |
| Unit Price without VAT: | 9,59017 € |
|---|---|
| Unit Price with VAT: | 11,89181 € |

