
55PC6143-24-6/9-4CS2954 | |
|---|---|
DigiKey Part Number | 55PC6143-24-6/9-4CS2954-ND |
Manufacturer | |
Manufacturer Product Number | 55PC6143-24-6/9-4CS2954 |
Description | CABLE 2COND 24AWG YELLOW SHLD |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Yellow 24 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper Alloy, Nickel Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.093" (2.36mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Yellow | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0075" (0.191mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Nickel Coated | |
Shield Coverage | 85% | |
Base Product Number |

