
| 55PC4134-22-3/6/9-9 | |
|---|---|
| DigiKey Part Number | 55PC4134-22-3/6/9-9-ND | 
| Manufacturer | |
| Manufacturer Product Number | 55PC4134-22-3/6/9-9 | 
| Description | CABLE 3COND 22AWG WHITE | 
| Manufacturer Standard Lead Time | 40 Weeks | 
| Customer Reference | |
| Detailed Description | 3 Conductor Multi-Conductor Cable White 22 AWG | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | ||
| Number of Conductors | 3 | |
| Wire Gauge | ||
| Conductor Strand | 19/34 | |
| Conductor Material | Copper Alloy, Silver Coated | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.104" (2.64mm) | |
| Shield Type | - | |
| Length | - | |
| Jacket Color | White | |
| Voltage | 600 V | |
| Operating Temperature | 200°C | |
| Jacket (Insulation) Thickness | 0.0070" (0.178mm) | |
| Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
| Shield Material | - | |
| Shield Coverage | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 3,14903 € | 15.745,15 € | 
| Unit Price without VAT: | 3,14903 € | 
|---|---|
| Unit Price with VAT: | 3,90480 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece