
55PC1133-14-3/6/9-4CS3331 | |
|---|---|
DigiKey Part Number | 55PC1133-14-3/6/9-4CS3331-ND |
Manufacturer | |
Manufacturer Product Number | 55PC1133-14-3/6/9-4CS3331 |
Description | CABLE 3COND 14AWG YELLOW SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Yellow 14 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | Copper, Nickel Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.208" (5.28mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Yellow | |
Voltage | 600 V | |
Operating Temperature | 200°C | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Nickel Coated | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,12678 € | 8.126,78 € |
| Unit Price without VAT: | 8,12678 € |
|---|---|
| Unit Price with VAT: | 10,07721 € |

