
55PC0233-20-3/6/9CS2958 | |
|---|---|
DigiKey Part Number | 55PC0233-20-3/6/9CS2958-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0233-20-3/6/9CS2958 |
Description | CABLE 3COND 20AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (1 Triad Twisted) Conductor Multi-Conductor Cable 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 (1 Triad Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | Copper, Nickel Coated | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.116" (2.95mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | - | |
Voltage | 600 V | |
Operating Temperature | 200°C | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,67759 € | 3.355,18 € |
| Unit Price without VAT: | 1,67759 € |
|---|---|
| Unit Price with VAT: | 2,08021 € |

