cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC0242-20-3/5/6/9

DigiKey Part Number
55PC0242-20-3/5/6/9-ND
Manufacturer
Manufacturer Product Number
55PC0242-20-3/5/6/9
Description
CABLE 4COND 20AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 (1 Twisted Quad) Conductor Multi-Conductor Cable 20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4 (1 Twisted Quad)
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.139" (3.53mm)
Shield Type
-
Length
-
Jacket Color
-
Voltage
600 V
Operating Temperature
200°C
Jacket (Insulation) Thickness
-
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0002,76560 €13.828,00 €
Manufacturers Standard Package
Unit Price without VAT:2,76560 €
Unit Price with VAT:3,42934 €