
55PC0211-20-9 | |
|---|---|
DigiKey Part Number | 484-55PC0211-20-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0211-20-9 |
Description | HOOK-UP DLWALL 20AWG WHT FOOT |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Dual Wall Wire 19/32 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.054" (1.37mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 2 | 0,83000 € | 1,66 € |
| 3 | 0,81000 € | 2,43 € |
| 5 | 0,78200 € | 3,91 € |
| 7 | 0,76286 € | 5,34 € |
| 10 | 0,74500 € | 7,45 € |
| 25 | 0,69840 € | 17,46 € |
| 50 | 0,66500 € | 33,25 € |
| 100 | 0,63300 € | 63,30 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,07880 € |


